Part Details for KPSE07E16-26SY by ITT Interconnect Solutions
Overview of KPSE07E16-26SY by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E16-26SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE07E16-26SY-ND
|
DigiKey | CONN RCPT FMALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1515 In Stock |
|
$35.2200 / $40.6400 | Buy Now |
DISTI #
KPSE07E16-26SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: KPSE07E16-26SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8500 / $88.2820 | Buy Now |
DISTI #
965-KPSE07E1626SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 SKT RECP RoHS: Not Compliant | 0 |
|
$51.0600 / $57.4900 | Order Now |
DISTI #
ITTKPSE07E16-26SY
|
Heilind Electronics | KPSE07E16-26SY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$58.4600 / $119.3000 | Buy Now | |
DISTI #
ITTKPSE07E16-26SY
|
Interstate Connecting Components | KPSE07E16-26SY | 0 |
|
Buy Now | |
DISTI #
KPSE07E16-26SY
|
PEI Genesis | KPSE 26C 26#20 SKT RECP Min Qty: 1 | 390 |
|
$52.8700 / $88.1200 | Buy Now |
|
Master Electronics | 0 |
|
$58.4600 / $119.3000 | Buy Now |
Part Details for KPSE07E16-26SY
KPSE07E16-26SY CAD Models
KPSE07E16-26SY Part Data Attributes
|
KPSE07E16-26SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E16-26SY
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |