Part Details for KPSE07E20-39S by ITT Interconnect Solutions
Overview of KPSE07E20-39S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07E20-39S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P4761
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE07E20-39S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7000 / $76.4300 | Buy Now |
DISTI #
CAN KPSE07E20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Jam Nut 39 Terminal 1 Port - Bulk (Alt: CAN KPSE07E20-39S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.5737 / $197.6892 | Buy Now |
DISTI #
KPSE07E20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Jam Nut 39 Terminal 1 Port - Bulk (Alt: KPSE07E20-39S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$65.1250 / $125.4115 | Buy Now |
DISTI #
KPT KPSE07E20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Jam Nut 39 Terminal 1 Port - Bulk (Alt: KPT KPSE07E20-39S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07E2039S
|
Mouser Electronics | Circular MIL Spec Connector KPSE07E20-39S RoHS: Not Compliant | 0 |
|
$99.2600 | Order Now |
DISTI #
ITTKPSE07E20-39S
|
Heilind Electronics | KPSE07E20-39S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$83.0400 / $221.6200 | Buy Now | |
DISTI #
ITTKPSE07E20-39S
|
Interstate Connecting Components | KPSE07E20-39S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$83.0400 / $221.6200 | Buy Now |
Part Details for KPSE07E20-39S
KPSE07E20-39S CAD Models
KPSE07E20-39S Part Data Attributes:
|
KPSE07E20-39S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07E20-39S
ITT Interconnect Solutions
KPSE07E20-39S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |