Part Details for KPSE07F14-15S by ITT Interconnect Solutions
Overview of KPSE07F14-15S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07F14-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07F14-15S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Jam Nut 15 Terminal 1 Port - Bulk (Alt: KPSE07F14-15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7625 / $93.8875 | Buy Now |
DISTI #
965-KPSE07F1415S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$70.2100 / $74.3100 | Order Now |
DISTI #
ITTKPSE07F14-15S
|
Heilind Electronics | KPSE07F14-15S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$62.1700 / $165.9100 | Buy Now | |
DISTI #
ITTKPSE07F14-15S
|
Interstate Connecting Components | KPSE07F14-15S | 0 |
|
Buy Now | |
DISTI #
KPSE07F14-15S
|
PEI Genesis | KPSE 15C 14#20 1#16 SKT RECP Min Qty: 1 | 35 |
|
$91.2400 / $119.3200 | Buy Now |
|
Master Electronics | 0 |
|
$62.1700 / $165.9100 | Buy Now |
Part Details for KPSE07F14-15S
KPSE07F14-15S CAD Models
KPSE07F14-15S Part Data Attributes
|
KPSE07F14-15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F14-15S
ITT Interconnect Solutions
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |