Part Details for KPSE07F14-5S by ITT Interconnect Solutions
Overview of KPSE07F14-5S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07F14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE07F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: CAN KPSE07F14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$79.3762 / $117.4768 | Buy Now |
DISTI #
KPSE07F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPSE07F14-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPSE07F14-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6875 / $97.6060 | Buy Now |
DISTI #
965-KPSE07F145S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 SKT RECP RoHS: Not Compliant | 0 |
|
$72.9900 / $77.2500 | Order Now |
DISTI #
ITTKPSE07F14-5S
|
Heilind Electronics | KPSE07F14-5S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$64.6300 / $172.4800 | Buy Now | |
DISTI #
CAN KPSE07F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: CAN KPSE07F14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$79.3762 / $117.4768 | Buy Now |
DISTI #
KPSE07F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPSE07F14-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPSE07F14-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6875 / $97.6060 | Buy Now |
DISTI #
ITTKPSE07F14-5S
|
Interstate Connecting Components | KPSE07F14-5S | 0 |
|
Buy Now |
Part Details for KPSE07F14-5S
KPSE07F14-5S CAD Models
KPSE07F14-5S Part Data Attributes:
|
KPSE07F14-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F14-5S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |