Part Details for KPSE07F18-32P by ITT Interconnect Solutions
Overview of KPSE07F18-32P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07F18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07F18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$65.7000 / $126.5215 | Buy Now |
DISTI #
CAN KPSE07F18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: CAN KPSE07F18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPSE07F18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPT KPSE07F18-32P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE07F1832P
|
Mouser Electronics | Circular MIL Spec Connector KPSE07F18-32P RoHS: Not Compliant | 0 |
|
$100.1400 | Order Now |
DISTI #
ITTKPSE07F18-32P
|
Heilind Electronics | KPSE07F18-32P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$83.7800 / $223.5800 | Buy Now | |
DISTI #
KPT KPSE07F18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPT KPSE07F18-32P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE07F18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: CAN KPSE07F18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPSE07F18-32P
KPSE07F18-32P CAD Models
KPSE07F18-32P Part Data Attributes
|
KPSE07F18-32P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F18-32P
ITT Interconnect Solutions
KPSE07F18-32P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |