Part Details for KPSE07F18-32PW-F0 by ITT Interconnect Solutions
Overview of KPSE07F18-32PW-F0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE07F18-32PW-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE07F18-32PW-F0
|
Avnet Americas | KPSE 32C 3220 PIN RECP - Bulk (Alt: CAN KPSE07F18-32PW-F0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-F1832PWF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 PIN RECP | 0 |
|
$171.5900 / $192.0800 | Order Now |
DISTI #
CAN KPSE07F18-32PW-F0
|
Avnet Americas | KPSE 32C 3220 PIN RECP - Bulk (Alt: CAN KPSE07F18-32PW-F0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE07F18-32PW-F0
|
Avnet Americas | KPSE 32C 3220 PIN RECP - Bulk (Alt: CAN KPSE07F18-32PW-F0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPSE07F18-32PW-F0
KPSE07F18-32PW-F0 CAD Models
KPSE07F18-32PW-F0 Part Data Attributes
|
KPSE07F18-32PW-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F18-32PW-F0
ITT Interconnect Solutions
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |