Part Details for KPSE07F18-32PZ by ITT Interconnect Solutions
Overview of KPSE07F18-32PZ by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07F18-32PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE07F18-32PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F18-32PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE07F18-32PZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 PIN RECP | 0 |
|
$192.3800 / $215.3500 | Order Now |
DISTI #
70874999
|
RS | Circular Connector, 32C 32 # 20 Pin, Receptacle, KPSE Series | ITT Cannon KPSE07F18-32PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.8000 / $146.8300 | RFQ |
DISTI #
KPSE07F18-32PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F18-32PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F18-32PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE07F18-32PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1485871
|
Farnell | CONNECTOR, CIRCULAR, SIZE 18, 32WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$286.2898 | Buy Now |
Part Details for KPSE07F18-32PZ
KPSE07F18-32PZ CAD Models
KPSE07F18-32PZ Part Data Attributes
|
KPSE07F18-32PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F18-32PZ
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE07; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |