Part Details for KPSE07F18-32S by ITT Interconnect Solutions
Overview of KPSE07F18-32S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07F18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE07F18-32S-ND
|
DigiKey | CONN RCPT FMALE 32POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$73.7700 / $85.1100 | Buy Now |
DISTI #
KPSE07F18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPSE07F18-32S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE07F18-32S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 SKT RECP RoHS: Not Compliant | 3 |
|
$97.5200 / $135.1400 | Buy Now |
Part Details for KPSE07F18-32S
KPSE07F18-32S CAD Models
KPSE07F18-32S Part Data Attributes:
|
KPSE07F18-32S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F18-32S
ITT Interconnect Solutions
KPSE07F18-32S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |