Part Details for KPSE08A12-3P by ITT Interconnect Solutions
Overview of KPSE08A12-3P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08A12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPSE08A12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE08A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN KPSE08A12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 625 Factory Stock |
|
$95.4188 / $173.9666 | Buy Now |
DISTI #
695-KPSE08A12-3P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 3C 3#16 PIN PLUG | 0 |
|
$137.7000 / $161.4300 | Order Now |
DISTI #
KPSE08A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPSE08A12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE08A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN KPSE08A12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 625 Factory Stock |
|
$95.4188 / $173.9666 | Buy Now |
DISTI #
1485899
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 12, 3WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$148.2290 / $173.7817 | Buy Now |
DISTI #
1485899
|
Farnell | CONNECTOR, CIRCULAR, SIZE 12, 3WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 625 |
|
$237.1579 | Buy Now |
Part Details for KPSE08A12-3P
KPSE08A12-3P CAD Models
KPSE08A12-3P Part Data Attributes:
|
KPSE08A12-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08A12-3P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |