There are no models available for this part yet.
Overview of KPSE08A14-5SF0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF041-SSHD-T | Renesas Electronics Corporation | 4Mbit, 2.5V to 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support | |
AT25SF041B-SSHB-T | Renesas Electronics Corporation | 4Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF081-SHF-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support |
Price & Stock for KPSE08A14-5SF0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPSE08A14-5SF0-ND
|
DigiKey | CONN PLG HSG FMALE 5PS INLINE RA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$61.2400 / $70.6600 | Buy Now | |
DISTI #
695-KPSE08A14-5SF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 5C 5#16 SKT PLUG | 0 |
|
$96.8300 / $113.5200 | Order Now | |
DISTI #
KPSE08A14-5SF0
|
PEI Genesis | KPSE 5C 5#16 SKT PLUG Min Qty: 1 | 329 |
|
$57.0300 / $95.0500 | Buy Now |