Part Details for KPSE08A18-32S by ITT Interconnect Solutions
Overview of KPSE08A18-32S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for KPSE08A18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE08A18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: CAN KPSE08A18-32S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
KPSE08A18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE08A18-32S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08A18-32S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 SKT PLUG | 0 |
|
$228.8200 / $256.1400 | Order Now |
DISTI #
70875035
|
RS | Connector, KPSE 08 CLASS A 32#20 SKT | ITT Cannon KPSE08A18-32S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$176.3300 / $207.4400 | RFQ |
DISTI #
77618416
|
Verical | Conn Circular SKT 32 POS Crimp RA Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$208.7474 | Buy Now |
Part Details for KPSE08A18-32S
KPSE08A18-32S CAD Models
KPSE08A18-32S Part Data Attributes
|
KPSE08A18-32S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08A18-32S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |