Part Details for KPSE08A20-16P by ITT Interconnect Solutions
Overview of KPSE08A20-16P by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for KPSE08A20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08A20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Crimp RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPSE08A20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08A20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Crimp RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPSE08A20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPSE08A20-16P
KPSE08A20-16P CAD Models
KPSE08A20-16P Part Data Attributes
|
KPSE08A20-16P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08A20-16P
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |