Part Details for KPSE08E12-10SX-F0 by ITT Interconnect Solutions
Overview of KPSE08E12-10SX-F0 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1110-SX | Analog Devices | x6 mult for E-Band Pt-Pt Samp | |
HMC-XTB110-SX | Analog Devices | GaAs MMIC 24-30 Ghz Input | |
HD6432210SXXXNPV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part Details for KPSE08E12-10SX-F0
KPSE08E12-10SX-F0 CAD Models
KPSE08E12-10SX-F0 Part Data Attributes
|
KPSE08E12-10SX-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08E12-10SX-F0
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |