Part Details for KPSE08E22-21P by ITT Interconnect Solutions
Overview of KPSE08E22-21P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for KPSE08E22-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08E22-21P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Crimp RA Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPSE08E22-21P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2125 / $148.6845 | Buy Now |
DISTI #
965-KPSE08E2221P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 21C 21#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$117.6800 | Order Now |
DISTI #
71812998
|
RS | Connector,26482,Series I,22Pin,21 contacts size 16 | ITT Cannon KPSE08E22-21P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$160.7400 | RFQ |
DISTI #
ITTKPSE08E22-21P
|
Heilind Electronics | KPSE08E22-21P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$98.4500 / $262.7500 | Buy Now | |
DISTI #
ITTKPSE08E22-21P
|
Interstate Connecting Components | KPSE08E22-21P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$98.4500 / $262.7500 | Buy Now |
Part Details for KPSE08E22-21P
KPSE08E22-21P CAD Models
KPSE08E22-21P Part Data Attributes
|
KPSE08E22-21P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08E22-21P
ITT Interconnect Solutions
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |