Part Details for KPSE08F12-10P by ITT Interconnect Solutions
Overview of KPSE08F12-10P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-KPSE08F12-10P-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.1966 / $95.7900 | Buy Now |
DISTI #
KPSE08F12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE08F12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6000 / $103.2115 | Buy Now |
DISTI #
KPSE08F12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE08F12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE08F12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN KPSE08F12-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 127 Factory Stock |
|
$103.6875 / $189.0422 | Buy Now |
DISTI #
965-KPSE08F1210P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN PLUG RoHS: Not Compliant | 5 |
|
$174.4200 | Buy Now |
DISTI #
71813011
|
RS | Connector,26482,Series I,12Pin,10 contacts size 20 | ITT Cannon KPSE08F12-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 11 |
|
$163.6800 / $177.9100 | Buy Now |
DISTI #
ITTKPSE08F12-10P
|
Heilind Electronics | KPSE08F12-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Circular Connector - 90° Angle Plug - Shell 12 - 10 Contacts - Crimp Pins Supplied - Aluminum Alloy |
10 In Stock 50 On Order |
|
$111.1600 / $173.5500 | Buy Now |
DISTI #
70804425
|
Verical | Conn Circular PIN 10 POS Crimp RA Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 9 |
|
$210.2191 / $213.9951 | Buy Now |
DISTI #
ITTKPSE08F12-10P
|
Interstate Connecting Components | KPSE08F12-10P | 0 |
|
Buy Now |
Part Details for KPSE08F12-10P
KPSE08F12-10P CAD Models
KPSE08F12-10P Part Data Attributes:
|
KPSE08F12-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F12-10P
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |