Part Details for KPSE08F12-10PX by ITT Interconnect Solutions
Overview of KPSE08F12-10PX by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F12-10PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE08F12-10P
|
Avnet Americas | Circular Connector, KPSE, Right Angle Plug, 10 Contacts, Crimp Pin, Bayonet, 12-10 - Bulk (Alt: CAN KPSE08F12-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 156 Factory Stock |
|
$103.1988 / $188.1505 | Buy Now |
DISTI #
KPSE08F12-10PX
|
Avnet Americas | Circular Connector, KPSE, Right Angle Plug, 10 Contacts, Crimp Pin, Bayonet, 12-10 - Bulk (Alt: KPSE08F12-10PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6000 / $103.2115 | Buy Now |
DISTI #
965-KPSE08F1210PX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$77.1800 / $81.6900 | Order Now |
DISTI #
71813013
|
RS | Connector,26482,Series I,12Pin,10 contacts size 20 | ITT Cannon KPSE08F12-10PX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$111.5300 | RFQ |
DISTI #
ITTKPSE08F12-10PX
|
Heilind Electronics | KPSE08F12-10PX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$68.3400 / $182.3900 | Buy Now | |
DISTI #
ITTKPSE08F12-10PX
|
Interstate Connecting Components | KPSE08F12-10PX | 0 |
|
Buy Now | |
DISTI #
KPSE08F12-10PX
|
PEI Genesis | KPSE 10C 10#20 PIN PLUG Min Qty: 1 | 2 |
|
$148.1300 | Buy Now |
|
Master Electronics | 0 |
|
$68.3400 / $182.3900 | Buy Now |
Part Details for KPSE08F12-10PX
KPSE08F12-10PX CAD Models
KPSE08F12-10PX Part Data Attributes
|
KPSE08F12-10PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F12-10PX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:10; Connector Shell Size:12; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:12-10 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |