There are no models available for this part yet.
Overview of KPSE08F20-39S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for KPSE08F20-39S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE08F20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Crimp RA Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPSE08F20-39S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0875 / $156.1585 | Buy Now | |
DISTI #
965-KPSE08F2039S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 08 F 20 RoHS: Not Compliant | 0 |
|
$123.6000 / $144.9000 | Order Now | |
DISTI #
71813033
|
RS | Connector,26482,Series I,20Socket,37 contacts size 20, 2 contacts size 16 | ITT Cannon KPSE08F20-39S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$145.7600 | RFQ | |
DISTI #
ITTKPSE08F20-39S
|
Heilind Electronics | KPSE08F20-39S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$103.4000 / $275.9600 | Buy Now | |||
DISTI #
ITTKPSE08F20-39S
|
Interstate Connecting Components | KPSE08F20-39S | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$103.4000 / $275.9600 | Buy Now |
CAD Models for KPSE08F20-39S by ITT Interconnect Solutions
Part Data Attributes for KPSE08F20-39S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
34 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
39
|