There are no models available for this part yet.
Overview of KPSE0E12-3S-DZ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for KPSE0E12-3S-DZ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P7034
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE0E12-3S-DZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5200 / $60.7500 | Buy Now | |
DISTI #
KPSE0E12-3S-DZ
|
Avnet Americas | - Bulk (Alt: KPSE0E12-3S-DZ) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8000 / $68.9495 | Buy Now | |
DISTI #
965-KPSE0E12-3S-DZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$51.5600 / $54.5700 | Order Now | |
DISTI #
71813428
|
RS | Connector,26482,Series I,12Socket,3 contacts size 16 | ITT Cannon KPSE0E12-3S-DZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5200 | RFQ | |
DISTI #
ITTKPSE0E12-3S-DZ
|
Heilind Electronics | KPSE0E12-3S-DZ | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$45.6600 / $93.1700 | Buy Now | |||
DISTI #
ITTKPSE0E12-3S-DZ
|
Interstate Connecting Components | KPSE0E12-3S-DZ | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$45.6600 / $93.1700 | Buy Now |
CAD Models for KPSE0E12-3S-DZ by ITT Interconnect Solutions
Part Data Attributes for KPSE0E12-3S-DZ by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
3
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
12-3
|