Part Details for KPSE6E12-10PDNF97F0 by ITT Interconnect Solutions
Overview of KPSE6E12-10PDNF97F0 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE6E12-10PDNF97F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE6E12-10PDNF97F0-ND
|
DigiKey | CONN HSG INLINE MNT PLUG 10POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
561 In Stock |
|
$25.5462 / $42.5800 | Buy Now |
DISTI #
5664-KPSE6E12-10PDNF97F0-ND
|
DigiKey | CONN HSG INLINE MNT PLUG 10POS Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
186 In Stock |
|
$43.5500 / $57.5900 | Buy Now |
DISTI #
695-E6E1210PDNF97F0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 PIN PLUG | 0 |
|
$34.1600 / $43.5800 | Order Now |
DISTI #
70875805
|
RS | Circular Connector, 10C 10 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE6E12-10PDNF97F0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.3000 / $41.5400 | RFQ |
DISTI #
KPSE6E12-10PDNF97F0
|
PEI Genesis | KPSE 10C 10#20 PIN PLUG Min Qty: 1 | 570 |
|
$22.5100 / $37.5100 | Buy Now |