Part Details for KPSE6E12-10S-DZ by ITT Interconnect Solutions
Overview of KPSE6E12-10S-DZ by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for KPSE6E12-10S-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8108
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE6E12-10S-DZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0800 / $57.1800 | Buy Now |
DISTI #
KPSE6E12-10S-DZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPSE6E12-10S-DZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7000 / $64.8980 | Buy Now |
DISTI #
965-KPSE6E12-10S-DZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 36 |
|
$47.3000 / $48.0300 | Buy Now |
DISTI #
71813310
|
RS | Connector,26482,Series I,12Socket,10 contacts size 20 | ITT Cannon KPSE6E12-10S-DZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 4 |
|
$45.2500 / $49.1900 | Buy Now |
DISTI #
ITTKPSE6E12-10S-DZ
|
Heilind Electronics | KPSE 10C 10#20 SKT PLUG | Americas - 0 in Stock |
|
$44.0668 / $56.5470 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$35.9000 / $61.7500 | Buy Now | |
DISTI #
20702954
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$56.9916 / $75.6439 | Buy Now |
DISTI #
ITTKPSE6E12-10S-DZ
|
Interstate Connecting Components | KPSE 10C 10#20 SKT PLUG | 0 |
|
$44.0668 / $56.5470 | Buy Now |
DISTI #
115383-0205
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port (Alt: 115383-0205) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.9000 / $61.7500 | Buy Now |
Part Details for KPSE6E12-10S-DZ
KPSE6E12-10S-DZ CAD Models
KPSE6E12-10S-DZ Part Data Attributes
|
KPSE6E12-10S-DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE6E12-10S-DZ
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |