Part Details for KPSE6E14-19P-F42 by ITT Interconnect Solutions
Overview of KPSE6E14-19P-F42 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for KPSE6E14-19P-F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8171
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE6E14-19P-F42 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2900 / $48.0600 | Buy Now |
DISTI #
KPSE6E14-19P-F42
|
Avnet Americas | KPSE 19C 1920 PIN PLUG - Bulk (Alt: KPSE6E14-19P-F42) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3000 / $58.3490 | Buy Now |
DISTI #
965-KPSE6E1419PF42
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$35.8400 / $38.0000 | Order Now |
DISTI #
71813696
|
RS | Connector,26482,Series I,14Pin,19 contacts size 20 | ITT Cannon KPSE6E14-19P-F42 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$61.3500 | RFQ |
DISTI #
ITTKPSE6E14-19P-F42
|
Heilind Electronics | KPSE6E14-19P-F42 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$38.6400 / $78.8500 | Buy Now | |
DISTI #
ITTKPSE6E14-19P-F42
|
Interstate Connecting Components | KPSE6E14-19P-F42 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$38.6400 / $78.8500 | Buy Now |
Part Details for KPSE6E14-19P-F42
KPSE6E14-19P-F42 CAD Models
KPSE6E14-19P-F42 Part Data Attributes
|
KPSE6E14-19P-F42
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE6E14-19P-F42
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |