Part Details for KPSE6E14-19PY-DZ by ITT Interconnect Solutions
Overview of KPSE6E14-19PY-DZ by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1119PYKAR | Texas Instruments | 500-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 |
Price & Stock for KPSE6E14-19PY-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE6E14-19PY-DZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE6E14-19PY-DZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2000 / $75.4800 | Buy Now |
DISTI #
965-KPSE6E14-19PY-DZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$56.4400 / $59.7400 | Order Now |
DISTI #
71813336
|
RS | Connector,26482,Series I,14Pin,19 contacts size 20 | ITT Cannon KPSE6E14-19PY-DZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0900 | RFQ |
DISTI #
ITTKPSE6E14-19PY-DZ
|
Heilind Electronics | KPSE6E14-19PY-DZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$49.9800 / $102.0000 | Buy Now | |
DISTI #
ITTKPSE6E14-19PY-DZ
|
Interstate Connecting Components | KPSE6E14-19PY-DZ | 0 |
|
Buy Now | |
DISTI #
115383-0212 Y
|
Avnet Abacus | Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port (Alt: 115383-0212 Y) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$49.9800 / $102.0000 | Buy Now |
Part Details for KPSE6E14-19PY-DZ
KPSE6E14-19PY-DZ CAD Models
KPSE6E14-19PY-DZ Part Data Attributes
|
KPSE6E14-19PY-DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE6E14-19PY-DZ
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |