Part Details for KPSE6E16-23PW-DZ-A232 by ITT Interconnect Solutions
Overview of KPSE6E16-23PW-DZ-A232 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE6E16-23PW-DZ-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE6E16-23PW-DZ-A
|
Avnet Americas | - Bulk (Alt: KPSE6E16-23PW-DZ-A) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7500 / $84.2490 | Buy Now |
DISTI #
965-KPSE61623PWDZ232
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$63.0000 / $66.6800 | Order Now |
DISTI #
71812661
|
RS | Connector,26482,Series I,16Pin,22 contacts size 20, 1 contacts size 16 | ITT Cannon KPSE6E16-23PW-DZ-A232 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$88.6100 | RFQ |
DISTI #
ITTKPSE6E16-23PW-DZ-A232
|
Heilind Electronics | KPSE6E16-23PW-DZ-A232 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.7900 / $113.8500 | Buy Now |
DISTI #
KPSE6E16-23PW-DZ-A
|
Avnet Americas | - Bulk (Alt: KPSE6E16-23PW-DZ-A) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7500 / $84.2490 | Buy Now |
DISTI #
ITTKPSE6E16-23PW-DZ-A232
|
Interstate Connecting Components | KPSE6E16-23PW-DZ-A232 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.7900 / $113.8500 | Buy Now |
Part Details for KPSE6E16-23PW-DZ-A232
KPSE6E16-23PW-DZ-A232 CAD Models
KPSE6E16-23PW-DZ-A232 Part Data Attributes:
|
KPSE6E16-23PW-DZ-A232
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE6E16-23PW-DZ-A232
ITT Interconnect Solutions
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |