Part Details for KPSE6E8-3AP-DN by ITT Interconnect Solutions
Overview of KPSE6E8-3AP-DN by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE6E8-3AP-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8425
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE6E8-3AP-DN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8400 / $42.4000 | Buy Now |
DISTI #
KPSE6E8-3AP-DN
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPSE6E8-3AP-DN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9875 / $48.1185 | Buy Now |
DISTI #
965-KPSE6E8-3AP-DN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$35.9800 / $38.0800 | Order Now |
DISTI #
71813197
|
RS | Connector,26482,Series I,8Pin,3 contacts size 20 | ITT Cannon KPSE6E8-3AP-DN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6000 | RFQ |
DISTI #
ITTKPSE6E8-3AP-DN
|
Heilind Electronics | 115282-0239 AP | Americas - 0 in Stock |
|
$34.3284 / $38.8209 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.8600 / $65.0300 | Buy Now | |
DISTI #
ITTKPSE6E8-3AP-DN
|
Interstate Connecting Components | 115282-0239 AP | 0 |
|
$34.3284 / $38.8209 | Buy Now |
DISTI #
115282-0239 AP
|
Avnet Abacus | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port (Alt: 115282-0239 AP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$31.8600 / $65.0300 | Buy Now |
Part Details for KPSE6E8-3AP-DN
KPSE6E8-3AP-DN CAD Models
KPSE6E8-3AP-DN Part Data Attributes
|
KPSE6E8-3AP-DN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE6E8-3AP-DN
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |