There are no models available for this part yet.
Overview of KPSE6E8-3AS-DZ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPSE6E8-3AS-DZ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P8437
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE6E8-3AS-DZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5800 / $53.5500 | Buy Now | |
DISTI #
KPSE6E8-3AS-DZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPSE6E8-3AS-DZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5625 / $60.7725 | Buy Now | |
DISTI #
965-KPSE6E8-3AS-DZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$44.6700 / $54.2000 | Order Now | |
DISTI #
71813415
|
RS | Connector,26482,Series I,8Socket,3 contacts size 20 | ITT Cannon KPSE6E8-3AS-DZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$43.4000 / $56.3700 | Buy Now | |
DISTI #
ITTKPSE6E8-3AS-DZ
|
Heilind Electronics | 115383-0237 AS | Americas - 0 in Stock |
|
$43.3433 / $49.0299 | Buy Now | |
Onlinecomponents.com | 0 |
|
$34.2900 / $58.9900 | Buy Now | |||
DISTI #
20703027
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 119 |
|
$59.8275 / $72.8809 | Buy Now | |
DISTI #
ITTKPSE6E8-3AS-DZ
|
Interstate Connecting Components | 115383-0237 AS | 0 |
|
$43.3433 / $49.0299 | Buy Now | |
DISTI #
115383-0237 AS
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port (Alt: 115383-0237 AS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$34.2900 / $58.9900 | Buy Now |
CAD Models for KPSE6E8-3AS-DZ by ITT Interconnect Solutions
Part Data Attributes for KPSE6E8-3AS-DZ by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL 26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|