Part Details for KPSE7E10-6S-DZ by ITT Interconnect Solutions
Overview of KPSE7E10-6S-DZ by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE7E10-6S-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8512
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE7E10-6S-DZ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6300 / $52.5000 | Buy Now |
DISTI #
KPSE7E10-6S-DZ
|
Avnet Americas | - Bulk (Alt: KPSE7E10-6S-DZ) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0250 / $69.3750 | Buy Now |
DISTI #
965-KPSE7E10-6S-DZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$49.9000 / $51.7900 | Order Now |
DISTI #
71812487
|
RS | Connector,26482,Series I,10Socket,6 contacts size 20 | ITT Cannon KPSE7E10-6S-DZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 48 |
|
$46.6000 / $60.5200 | Buy Now |
DISTI #
ITTKPSE7E10-6S-DZ
|
Heilind Electronics | KPSE7E10-6S-DZ 121014-7303 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$38.3800 / $66.0100 | Buy Now | |
DISTI #
KPSE7E10-6S-DZ
|
Avnet Americas | - Bulk (Alt: KPSE7E10-6S-DZ) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0250 / $69.3750 | Buy Now |
DISTI #
KPSE7E10-6S-DZ
|
Avnet Americas | - Bulk (Alt: KPSE7E10-6S-DZ) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0250 / $69.3750 | Buy Now |
DISTI #
ITTKPSE7E10-6S-DZ
|
Interstate Connecting Components | KPSE7E10-6S-DZ 121014-7303 | 0 |
|
Buy Now | |
DISTI #
121014-7303
|
Avnet Abacus | (Alt: 121014-7303) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPSE7E10-6S-DZ
KPSE7E10-6S-DZ CAD Models
KPSE7E10-6S-DZ Part Data Attributes
|
KPSE7E10-6S-DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE7E10-6S-DZ
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |