There are no models available for this part yet.
Overview of KPSE7E22-21S-DZ-BM221 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8920BM-22-18S-24.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SiT8920BM-22-18E-72.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for KPSE7E22-21S-DZ-BM221 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE7E22-21S-DZ-BM
|
Avnet Americas | - Bulk (Alt: KPSE7E22-21S-DZ-BM) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$94.3750 / $181.7440 | Buy Now | |
DISTI #
965-KPSE7E1SDZBM221
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$136.6900 | Order Now | |
DISTI #
ITTKPSE7E22-21S-DZ-BM221
|
Heilind Electronics | KPSE7E22-21S-DZ-BM221 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$120.3400 / $321.1700 | Buy Now | |||
DISTI #
ITTKPSE7E22-21S-DZ-BM221
|
Interstate Connecting Components | KPSE7E22-21S-DZ-BM221 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$120.3400 / $321.1700 | Buy Now |