Part Details for KPT00A14-19P by ITT Interconnect Solutions
Overview of KPT00A14-19P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00A14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2027
|
Newark | Connector Circular Wall Mount Receptacle 19 Pin Contacts |Itt Cannon KPT00A14-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$48.6600 / $72.5000 | Buy Now |
DISTI #
KPT00A14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: KPT00A14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0625 / $69.4675 | Buy Now |
DISTI #
KPT00A14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: KPT00A14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT00A14-19P
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 PIN RECP | 0 |
|
$47.1300 | Order Now |
DISTI #
70876391
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT00A14-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0600 / $71.8600 | RFQ |
DISTI #
ITTKPT00A14-19P
|
Heilind Electronics | KPT00A14-19P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port | 0 |
|
$46.0000 / $93.8800 | Buy Now |
DISTI #
ITTKPT00A14-19P
|
Interstate Connecting Components | KPT00A14-19P | 0 |
|
Buy Now | |
DISTI #
KPT00A14-19P
|
ECCO | 229 |
|
$93.8800 | Buy Now | |
|
Master Electronics | Conn Miniature Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port | 0 |
|
$46.0000 / $93.8800 | Buy Now |
Part Details for KPT00A14-19P
KPT00A14-19P CAD Models
KPT00A14-19P Part Data Attributes:
|
KPT00A14-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00A14-19P
ITT Interconnect Solutions
KPT00A14-19P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 14 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |