There are no models available for this part yet.
Overview of KPT00A14-5S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT00A14-5S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT00A14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: KPT00A14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT00A14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: KPT00A14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT00A14-5S
|
Mouser Electronics | Circular MIL Spec Connector KPT 5C 5#16 SKT RECP | 0 |
|
$46.4800 / $57.6700 | Order Now | |
DISTI #
70876397
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT00A14-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3800 / $76.9000 | RFQ | |
Onlinecomponents.com | Conn Miniature Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port RoHS: Compliant |
58 On Order |
|
$54.2100 / $85.5300 | Buy Now | ||
DISTI #
KPT00A14-5S
|
PEI Genesis | KPT 5C 5#16 SKT RECP Min Qty: 1 | 1728 |
|
$27.8300 / $46.3800 | Buy Now | |
DISTI #
KPT00A14-5S
|
ECCO | 58 |
|
$85.5300 | Buy Now | ||
Master Electronics | Conn Miniature Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port RoHS: Compliant |
58 On Order |
|
$54.2100 / $85.5300 | Buy Now |
CAD Models for KPT00A14-5S by ITT Interconnect Solutions
Part Data Attributes for KPT00A14-5S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
5
|
Contact Sizes
|
14
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Unique Insert Number
|
14-5
|