Part Details for KPT00A16-26P by ITT Interconnect Solutions
Overview of KPT00A16-26P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for KPT00A16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT00A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: KPT00A16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT00A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: KPT00A16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00A16-26P
|
Mouser Electronics | Circular MIL Spec Connector KPT 26C 26#20 PIN RECP | 0 |
|
$63.5100 / $89.4200 | Order Now |
DISTI #
70876403
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT00A16-26P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4600 / $72.3100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port RoHS: Compliant | 0 |
|
$62.9300 / $101.9500 | Buy Now |
DISTI #
KPT00A16-26P
|
PEI Genesis | KPT 26C 26#20 PIN RECP | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port RoHS: Compliant | 0 |
|
$62.9300 / $101.9500 | Buy Now |
Part Details for KPT00A16-26P
KPT00A16-26P CAD Models
KPT00A16-26P Part Data Attributes
|
KPT00A16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00A16-26P
ITT Interconnect Solutions
KPT00A16-26P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |