Part Details for KPT00A18-11S by ITT Interconnect Solutions
Overview of KPT00A18-11S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00A18-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0070
|
Newark | Connector Circular Wall Mount Receptacle 11 Socket Contacts |Itt Cannon KPT00A18-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$69.1700 / $91.6000 | Buy Now |
DISTI #
KPT00A18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: KPT00A18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00A18-11S
|
Mouser Electronics | Circular MIL Spec Connector KPT 11C 11#16 SKT RECP | 0 |
|
$91.8100 / $107.6300 | Order Now |
DISTI #
70876411
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT00A18-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.1500 / $96.6400 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port RoHS: Compliant | 0 |
|
$98.9200 / $129.9400 | Buy Now |
DISTI #
KPT00A18-11S
|
PEI Genesis | KPT 11C 11#16 SKT RECP Min Qty: 1 | 150 |
|
$55.0800 / $91.8000 | Buy Now |
|
Master Electronics | Conn Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port RoHS: Compliant | 0 |
|
$98.9200 / $129.9400 | Buy Now |
Part Details for KPT00A18-11S
KPT00A18-11S CAD Models
KPT00A18-11S Part Data Attributes
|
KPT00A18-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00A18-11S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT00; No. of Contacts:11; Connector Shell Size:18; Connecting Termination:Solder; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 18 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |