There are no models available for this part yet.
Overview of KPT00A18-32P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for KPT00A18-32P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT00A18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Wall Mount 32 Terminal 1 Port - Bulk (Alt: KPT00A18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT00A18-32P
|
Mouser Electronics | Circular MIL Spec Connector KPT 32C 32#20 PIN RECP | 0 |
|
$73.9100 / $91.7200 | Order Now | |
DISTI #
70876414
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT00A18-32P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.6000 / $81.8700 | RFQ | |
Onlinecomponents.com | Conn Circular PIN 32 POS Solder ST Wall Mount 32 Terminal 1 Port RoHS: Compliant |
129 On Order |
|
$82.4900 / $124.9800 | Buy Now | ||
DISTI #
KPT00A18-32P
|
PEI Genesis | KPT 32C 32#20 PIN RECP Min Qty: 1 | 150 |
|
$48.2100 / $80.3500 | Buy Now | |
DISTI #
KPT00A18-32P
|
ECCO | 129 |
|
$124.9800 | Buy Now | ||
Master Electronics | Conn Circular PIN 32 POS Solder ST Wall Mount 32 Terminal 1 Port RoHS: Compliant |
129 On Order |
|
$82.4900 / $124.9800 | Buy Now |
CAD Models for KPT00A18-32P by ITT Interconnect Solutions
Part Data Attributes for KPT00A18-32P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
32
|
Contact Sizes
|
18
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
18-32
|