Part Details for KPT00A8-3S by ITT Interconnect Solutions
Overview of KPT00A8-3S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00A8-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT00A8-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: KPT00A8-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00A8-3S
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#20 SKT RECP | 0 |
|
$35.5700 / $41.7400 | Order Now |
DISTI #
70876439
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT00A8-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.2000 / $60.2100 | RFQ |
Part Details for KPT00A8-3S
KPT00A8-3S CAD Models
KPT00A8-3S Part Data Attributes
|
KPT00A8-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00A8-3S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT00; No. of Contacts:3; Connector Shell Size:8; Connecting Termination:Solder; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-3 |