Part Details for KPT00E12-10S by ITT Interconnect Solutions
Overview of KPT00E12-10S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for KPT00E12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9131
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT00E12-10S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5400 / $48.3200 | Buy Now |
DISTI #
50AJ3728
|
Newark | Connector Circular Wall Mount Receptacle 10Ct Socket |Itt Cannon KPT00E12-10S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1700 / $80.7000 | Buy Now |
DISTI #
KPT00E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: KPT00E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4625 / $54.8340 | Buy Now |
DISTI #
965-KPT00E1210S
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 SKT RECP RoHS: Not Compliant | 0 |
|
$35.2700 / $37.6200 | Order Now |
DISTI #
ITTKPT00E12-10S
|
Heilind Electronics | KPT00E12-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.5500 / $37.7100 | Buy Now | |
DISTI #
ITTKPT00E12-10S
|
Interstate Connecting Components | KPT00E12-10S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.5500 / $37.7100 | Buy Now |
Part Details for KPT00E12-10S
KPT00E12-10S CAD Models
KPT00E12-10S Part Data Attributes
|
KPT00E12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00E12-10S
ITT Interconnect Solutions
KPT00E12-10S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for KPT00E12-10S
This table gives cross-reference parts and alternative options found for KPT00E12-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT00E12-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110E1210S | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT00E12-10S vs MS3110E1210S |
MS3110E12-10S | MS3110E12-10S | ITT Interconnect Solutions | KPT00E12-10S vs MS3110E12-10S |
MS3110E12-10S | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT00E12-10S vs MS3110E12-10S |
MS3110E12-10S | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT00E12-10S vs MS3110E12-10S |