Part Details for KPT00E12-10SW by ITT Interconnect Solutions
Overview of KPT00E12-10SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00E12-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT00E12-10SW-ND
|
DigiKey | CONN RCPT FMALE 10P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$27.5900 / $31.8400 | Buy Now |
DISTI #
KPT00E12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: KPT00E12-10SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00E12-10SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 SKT RECP | 0 |
|
$31.0500 / $37.0500 | Order Now |
DISTI #
70876500
|
RS | Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT00E12-10SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6500 / $52.5600 | RFQ |
Part Details for KPT00E12-10SW
KPT00E12-10SW CAD Models
KPT00E12-10SW Part Data Attributes
|
KPT00E12-10SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00E12-10SW
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 60 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |