Part Details for KPT00E12-8P by ITT Interconnect Solutions
Overview of KPT00E12-8P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00E12-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT00E12-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: KPT00E12-8P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5625 / $51.1525 | Buy Now |
DISTI #
965-KPT00E128P
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#20 PIN RECP RoHS: Not Compliant | 0 |
|
$38.2500 / $47.4600 | Order Now |
DISTI #
ITTKPT00E12-8P
|
Heilind Electronics | KPT00E12-8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$33.8700 / $69.1200 | Buy Now | |
DISTI #
KPT00E12-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: KPT00E12-8P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5625 / $51.1525 | Buy Now |
DISTI #
ITTKPT00E12-8P
|
Interstate Connecting Components | KPT00E12-8P | 0 |
|
Buy Now | |
DISTI #
1473172
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 12, 8WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 52 |
|
$40.7514 / $66.5927 | Buy Now |
DISTI #
1473172
|
Farnell | CONNECTOR, CIRCULAR, SIZE 12, 8WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 52 |
|
$106.8923 | Buy Now |
|
Master Electronics | 0 |
|
$33.8700 / $69.1200 | Buy Now |
Part Details for KPT00E12-8P
KPT00E12-8P CAD Models
KPT00E12-8P Part Data Attributes:
|
KPT00E12-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00E12-8P
ITT Interconnect Solutions
KPT00E12-8P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 12-8 |
Alternate Parts for KPT00E12-8P
This table gives cross-reference parts and alternative options found for KPT00E12-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT00E12-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110E12-8P | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT00E12-8P vs MS3110E12-8P |
KPT00E128P | MIL Series Connector, | ITT Interconnect Solutions | KPT00E12-8P vs KPT00E128P |