Part Details for KPT00E14-15S by ITT Interconnect Solutions
Overview of KPT00E14-15S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00E14-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3736
|
Newark | Connector Circular Wall Mount Receptacle 15Ct Socket |Itt Cannon KPT00E14-15S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2400 / $72.0200 | Buy Now |
DISTI #
38AJ7676
|
Newark | Itt Cannon |Itt Cannon KPT00E14-15S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9300 / $45.3300 | Buy Now |
DISTI #
2266-KPT00E14-15S-ND
|
DigiKey | CONN RCPT FMALE 15P GOLD SLD CUP Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$39.8900 | Buy Now |
DISTI #
IKPT00E14-15S-ND
|
DigiKey | CONN RCPT FMALE 15P GOLD SLD CUP Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT00E14-15S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Solder ST Wall Mount 15 Terminal 1 Port - Bulk (Alt: KPT00E14-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT00E14-15S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Solder ST Wall Mount 15 Terminal 1 Port - Bulk (Alt: KPT00E14-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00E14-15S
|
Mouser Electronics | Circular MIL Spec Connector KPT 15C 14#20 1#16 SKT RECP | 0 |
|
$47.1300 / $58.4800 | Order Now |
DISTI #
70876522
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT00E14-15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1000 / $69.5400 | RFQ |
|
Onlinecomponents.com | MIL Series Circular Connector - Wall Mount Receptacle - Shell 14 - 15 Contacts - Solder Sockets Installed - Aluminum Alloy RoHS: Compliant | 0 |
|
$39.5700 / $80.7500 | Buy Now |
|
Master Electronics | MIL Series Circular Connector - Wall Mount Receptacle - Shell 14 - 15 Contacts - Solder Sockets Installed - Aluminum Alloy RoHS: Compliant | 0 |
|
$39.5700 / $80.7500 | Buy Now |
Part Details for KPT00E14-15S
KPT00E14-15S CAD Models
KPT00E14-15S Part Data Attributes
|
KPT00E14-15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00E14-15S
ITT Interconnect Solutions
KPT00E14-15S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 14 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |