Part Details for KPT00E18-32S by ITT Interconnect Solutions
Overview of KPT00E18-32S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for KPT00E18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT00E18-32S-ND
|
DigiKey | CONN RCPT FMALE 32P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$62.5700 / $72.1900 | Buy Now |
DISTI #
KPT00E18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Solder ST Wall Mount 32 Terminal 1 Port - Bulk (Alt: KPT00E18-32S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3875 / $91.2790 | Buy Now |
DISTI #
965-KPT00E18-32S
|
Mouser Electronics | Circular MIL Spec Connector KPT 32C 32#20 SKT RECP | 0 |
|
$62.5700 / $64.2800 | Order Now |
DISTI #
70876586
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT00E18-32S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1100 / $82.8800 | RFQ |
DISTI #
ITTKPT00E18-32S
|
Heilind Electronics | KPT00E18-32S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
239 On Order |
|
$43.0400 / $87.8300 | Buy Now | |
DISTI #
ITTKPT00E18-32S
|
Interstate Connecting Components | KPT00E18-32S | 0 |
|
Buy Now | |
DISTI #
KPT00E18-32S
|
PEI Genesis | KPT 32C 32#20 SKT RECP Min Qty: 1 | 218 |
|
$42.2100 / $70.3400 | Buy Now |
DISTI #
KPT00E18-32S
|
ECCO | 239 |
|
$87.8300 | Buy Now | |
|
Master Electronics |
239 On Order |
|
$43.0400 / $87.8300 | Buy Now |
Part Details for KPT00E18-32S
KPT00E18-32S CAD Models
KPT00E18-32S Part Data Attributes
|
KPT00E18-32S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00E18-32S
ITT Interconnect Solutions
KPT00E18-32S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Contact Sizes | 18 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |
Alternate Parts for KPT00E18-32S
This table gives cross-reference parts and alternative options found for KPT00E18-32S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT00E18-32S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110E18-32S | MS3110E18-32S | ITT Interconnect Solutions | KPT00E18-32S vs MS3110E18-32S |
MS3110E18-32S | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT00E18-32S vs MS3110E18-32S |
KPT00E1832S | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT00E18-32S vs KPT00E1832S |