Part Details for KPT00E8-2P by ITT Interconnect Solutions
Overview of KPT00E8-2P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00E8-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3765
|
Newark | Connector Circular Wall Mount Receptacle 02Ct Pin |Itt Cannon KPT00E8-2P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8000 / $46.6200 | Buy Now |
DISTI #
IKPT00E8-2P-ND
|
DigiKey | CONN RCPT MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
301 In Stock |
|
$10.3800 / $11.9800 | Buy Now |
DISTI #
KPT00E8-2P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: KPT00E8-2P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1750 / $40.7925 | Buy Now |
DISTI #
965-KPT00E82P
|
Mouser Electronics | Circular MIL Spec Connector KPT 2C 2#20 PIN RECP RoHS: Not Compliant | 0 |
|
$20.6500 / $26.5600 | Order Now |
DISTI #
ITTKPT00E8-2P
|
Heilind Electronics | KPT00E8-2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.4600 / $13.8500 | Buy Now | |
DISTI #
ITTKPT00E8-2P
|
Interstate Connecting Components | KPT00E8-2P | 0 |
|
Buy Now | |
DISTI #
KPT00E8-2P
|
PEI Genesis | KPT 2C 2#20 PIN RECP Min Qty: 1 | 993 |
|
$11.0600 / $18.4300 | Buy Now |
|
Master Electronics | 0 |
|
$10.4600 / $13.8500 | Buy Now |