Part Details for KPT00E8-3S by ITT Interconnect Solutions
Overview of KPT00E8-3S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00E8-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9155
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT00E8-3S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9500 / $27.9700 | Buy Now |
DISTI #
50AJ3768
|
Newark | Connector Circular Wall Mount Receptacle 03Ct Socket |Itt Cannon KPT00E8-3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7300 / $52.7000 | Buy Now |
DISTI #
IKPT00E8-3S-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$15.6400 / $18.0400 | Buy Now |
DISTI #
KPT00E8-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: KPT00E8-3S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3125 / $42.9940 | Buy Now |
DISTI #
965-KPT00E83S
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#20 SKT RECP RoHS: Not Compliant | 0 |
|
$35.2000 | Order Now |
DISTI #
ITTKPT00E8-3S
|
Heilind Electronics | KPT00E8-3S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 827 Factory Stock |
|
$28.4700 / $58.1000 | Buy Now | |
DISTI #
KPT00E8-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: KPT00E8-3S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3125 / $42.9940 | Buy Now |
DISTI #
KPT00E8-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: KPT00E8-3S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3125 / $42.9940 | Buy Now |
DISTI #
ITTKPT00E8-3S
|
Interstate Connecting Components | KPT00E8-3S | 0 |
|
Buy Now |
Part Details for KPT00E8-3S
KPT00E8-3S CAD Models
KPT00E8-3S Part Data Attributes
|
KPT00E8-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00E8-3S
ITT Interconnect Solutions
KPT00E8-3S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-3 |
Alternate Parts for KPT00E8-3S
This table gives cross-reference parts and alternative options found for KPT00E8-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT00E8-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110E8-3S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT00E8-3S vs MS3110E8-3S |