Part Details for KPT00E8-3SW by ITT Interconnect Solutions
Overview of KPT00E8-3SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00E8-3SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT00E8-3SW-ND
|
DigiKey | KPT 3C 3#20 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
301 In Stock |
|
$15.6400 / $18.0400 | Buy Now |
DISTI #
KPT00E8-3SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: KPT00E8-3SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00E8-3SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#20 SKT RECP | 1 |
|
$19.2600 / $29.2400 | Buy Now |
Part Details for KPT00E8-3SW
KPT00E8-3SW CAD Models
KPT00E8-3SW Part Data Attributes
|
KPT00E8-3SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00E8-3SW
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 60 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-3 |
Alternate Parts for KPT00E8-3SW
This table gives cross-reference parts and alternative options found for KPT00E8-3SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT00E8-3SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110E8-3SW | MS3110E8-3SW, | ITT Interconnect Solutions | KPT00E8-3SW vs MS3110E8-3SW |
MS3110E8-3SW | MS3110E8-3SW | Amphenol Corporation | KPT00E8-3SW vs MS3110E8-3SW |