There are no models available for this part yet.
Overview of KPT00E8-4P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT00E8-4P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ3769
|
Newark | Connector Circular Wall Mount Receptacle 04Ct Pin |Itt Cannon KPT00E8-4P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2800 / $50.5000 | Buy Now | |
DISTI #
IKPT00E8-4P-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
KPT KPT00E8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: KPT KPT00E8-4P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT00E-8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: KPT00E-8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT00E8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: KPT00E8-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6250 / $43.5675 | Buy Now | |
DISTI #
965-KPT00E84P
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 PIN RECP RoHS: Not Compliant | 0 |
|
$34.4800 / $35.6700 | Order Now | |
DISTI #
ITTKPT00E8-4P
|
Heilind Electronics | KPT00E8-4P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$12.7600 / $16.8900 | Buy Now | |||
DISTI #
ITTKPT00E8-4P
|
Interstate Connecting Components | KPT00E8-4P | 0 |
|
Buy Now | ||
DISTI #
KPT00E8-4P
|
PEI Genesis | KPT 4C 4#20 PIN RECP Min Qty: 1 | 26 |
|
$22.4300 / $22.5100 | Buy Now |
CAD Models for KPT00E8-4P by ITT Interconnect Solutions
Part Data Attributes for KPT00E8-4P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
4
|
Contact Sizes
|
8
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
8-4
|