Part Details for KPT00F10-6P by ITT Interconnect Solutions
Overview of KPT00F10-6P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00F10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9826
|
Newark | Circular Conn, Rcpt, 10-6, Wall Mount, Product Range:Kpt Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Insert Arrangement:10-6 Rohs Compliant: No |Itt Cannon KPT00F10-6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$50.4500 / $57.1700 | Buy Now |
DISTI #
IKPT00F10-6P-ND
|
DigiKey | CONN RCPT MALE 6P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT00F10-6P
|
Avnet Americas | - Bulk (Alt: KPT00F10-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5375 / $58.8115 | Buy Now |
DISTI #
KPT00F10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KPT00F10-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT00F106P
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 PIN RECP RoHS: Not Compliant | 0 |
|
$43.9800 / $46.5500 | Order Now |
DISTI #
71809125
|
RS | Connector,26482,Series I, Pin, Wall Mount6 contacts size 20 | ITT Cannon KPT00F10-6P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8900 | RFQ |
DISTI #
ITTKPT00F10-6P
|
Heilind Electronics | KPT00F10-6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$38.9400 / $79.4700 | Buy Now | |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$35.9325 / $37.3698 | Buy Now |
Part Details for KPT00F10-6P
KPT00F10-6P CAD Models
KPT00F10-6P Part Data Attributes
|
KPT00F10-6P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00F10-6P
ITT Interconnect Solutions
KPT00F10-6P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 10 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |