Part Details for KPT00F10-6S by ITT Interconnect Solutions
Overview of KPT00F10-6S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00F10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3771
|
Newark | Connector Circular Wall Mount Receptacle 06Ct Socket |Itt Cannon KPT00F10-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$51.2800 / $58.1200 | Buy Now |
DISTI #
IKPT00F10-6S-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
879 In Stock |
|
$20.8600 / $24.0700 | Buy Now |
DISTI #
KPT00F-10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KPT00F-10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT00F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KPT00F10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9875 / $59.6810 | Buy Now |
DISTI #
KPT00F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KPT00F10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT00F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: CAN KPT00F10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 915 Factory Stock |
|
$23.0063 / $41.9432 | Buy Now |
DISTI #
965-KPT00F106S
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT RECP RoHS: Not Compliant | 0 |
|
$29.7900 / $38.7700 | Order Now |
DISTI #
71809126
|
RS | Connector,26482,Series I, Socket, Wall Mount6 contacts size 20 | ITT Cannon KPT00F10-6S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3400 | RFQ |
DISTI #
ITTKPT00F10-6S
|
Heilind Electronics | KPT00F10-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$39.5200 / $80.6500 | Buy Now |
Part Details for KPT00F10-6S
KPT00F10-6S CAD Models
KPT00F10-6S Part Data Attributes
|
KPT00F10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00F10-6S
ITT Interconnect Solutions
KPT00F10-6S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 10 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |