Part Details for KPT00F10-6SW by ITT Interconnect Solutions
Overview of KPT00F10-6SW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00F10-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT00F10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KPT00F10-6SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT00F10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KPT00F10-6SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT00F10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KPT00F10-6SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPT00F10-6SW
KPT00F10-6SW CAD Models
KPT00F10-6SW Part Data Attributes
|
KPT00F10-6SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00F10-6SW
ITT Interconnect Solutions
CONN RCPT 6POS W/SKT WALL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 10 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |