Part Details for KPT00F14-18PW by ITT Interconnect Solutions
Overview of KPT00F14-18PW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00F14-18PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT00F14-18PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: KPT00F14-18PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00F14-18PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 18C 18#20 PIN RECP | 0 |
|
$56.2000 / $69.7400 | Order Now |
DISTI #
70876665
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT00F14-18PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6200 / $71.3300 | RFQ |
DISTI #
KPT00F14-18PW
|
PEI Genesis | KPT 18C 18#20 PIN RECP Min Qty: 1 | 250 |
|
$31.4800 / $52.4600 | Buy Now |
Part Details for KPT00F14-18PW
KPT00F14-18PW CAD Models
KPT00F14-18PW Part Data Attributes
|
KPT00F14-18PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00F14-18PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT00; No. of Contacts:18; Connector Shell Size:14; Connecting Termination:Solder; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 14 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 15 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |