Part Details for KPT00F14-19P by ITT Interconnect Solutions
Overview of KPT00F14-19P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00F14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT00F14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: KPT00F14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT00F14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: KPT00F14-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7125 / $78.4030 | Buy Now |
DISTI #
965-KPT00F1419P
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 PIN RECP RoHS: Not Compliant | 0 |
|
$53.9500 / $55.0100 | Order Now |
DISTI #
ITTKPT00F14-19P
|
Heilind Electronics | KPT00F14-19P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port | 0 |
|
$51.9200 / $105.9500 | Buy Now |
DISTI #
ITTKPT00F14-19P
|
Interstate Connecting Components | KPT00F14-19P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port | 0 |
|
$51.9200 / $105.9500 | Buy Now |
Part Details for KPT00F14-19P
KPT00F14-19P CAD Models
KPT00F14-19P Part Data Attributes
|
KPT00F14-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00F14-19P
ITT Interconnect Solutions
KPT00F14-19P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 14 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |