Part Details for KPT00F14-19S by ITT Interconnect Solutions
Overview of KPT00F14-19S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00F14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT00F14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: KPT00F14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1875 / $79.3465 | Buy Now |
DISTI #
KPT00F-14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: KPT00F-14-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT00F14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: KPT KPT00F14-19S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT00F14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: CAN KPT00F14-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT00F1419S
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 SKT RECP RoHS: Not Compliant | 0 |
|
$55.4100 / $57.7700 | Order Now |
DISTI #
ITTKPT00F14-19S
|
Heilind Electronics | 045684-0010 | Americas - 0 in Stock |
|
$56.6418 / $64.0150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.5400 / $107.2200 | Buy Now | |
DISTI #
ITTKPT00F14-19S
|
Interstate Connecting Components | 045684-0010 | 0 |
|
$56.6418 / $64.0150 | Buy Now |
DISTI #
KPT00F14-19S
|
PEI Genesis | KPT 19C 19#20 SKT RECP Min Qty: 1 | 433 |
|
$27.4300 / $45.7200 | Buy Now |
|
Master Electronics | 0 |
|
$52.5400 / $107.2200 | Buy Now |
Part Details for KPT00F14-19S
KPT00F14-19S CAD Models
KPT00F14-19S Part Data Attributes
|
KPT00F14-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00F14-19S
ITT Interconnect Solutions
KPT00F14-19S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 14 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for KPT00F14-19S
This table gives cross-reference parts and alternative options found for KPT00F14-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT00F14-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110F14-19S | MS3110F14-19S | ITT Interconnect Solutions | KPT00F14-19S vs MS3110F14-19S |
KPT00F1419S | MIL Series Connector, | ITT Interconnect Solutions | KPT00F14-19S vs KPT00F1419S |