Part Details for KPT00F16-8SA206F42 by ITT Interconnect Solutions
Overview of KPT00F16-8SA206F42 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT00F16-8SA206F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT00F16-8SA206F42-ND
|
DigiKey | CONN RCPT 8POS W/SKT WALL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
456 In Stock |
|
$37.5800 / $43.3600 | Buy Now |
DISTI #
CAN KPT00F16-8SA2
|
Avnet Americas | KPT 8C 816 SKT RECP - Bulk (Alt: CAN KPT00F16-8SA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 456 Factory Stock |
|
$41.4412 / $75.5559 | Buy Now |
DISTI #
695-00F168SA242
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#16 SKT RECP RoHS: Compliant | 2 |
|
$46.7000 / $67.6100 | Buy Now |
DISTI #
70876688
|
RS | Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT00F16-8SA206F42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.0300 | RFQ |
|
Quest Components | 1 |
|
$183.7642 / $193.4360 | Buy Now |
Part Details for KPT00F16-8SA206F42
KPT00F16-8SA206F42 CAD Models
KPT00F16-8SA206F42 Part Data Attributes
|
KPT00F16-8SA206F42
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00F16-8SA206F42
ITT Interconnect Solutions
Circular Connector; No. of Contacts:8; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:16; Circular Contact Gender:Socket; Circular Shell Style:Wall Mount Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 16-8 |