Part Details for KPT00F22-36P by ITT Interconnect Solutions
Overview of KPT00F22-36P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125136-320400ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 36P | |
10075664-009LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 36P PF Vertical. | |
10129651-001LF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P With guide post |
Price & Stock for KPT00F22-36P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT00F22-36P-ND
|
DigiKey | CONN RCPT MALE 36P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$46.4000 / $53.5400 | Buy Now |
DISTI #
KPT00F22-36P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 36 POS Solder ST Wall Mount 36 Terminal 1 Port - Bulk (Alt: KPT00F22-36P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00F22-36P
|
Mouser Electronics | Circular MIL Spec Connector KPT 36C 36#20 PIN RECP | 0 |
|
$62.9200 / $76.4600 | Order Now |
DISTI #
70876723
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT00F22-36P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.9900 / $101.1500 | RFQ |
DISTI #
KPT00F22-36P
|
PEI Genesis | KPT 36C 36#20 PIN RECP Min Qty: 1 | 124 |
|
$49.3800 / $82.3000 | Buy Now |
Part Details for KPT00F22-36P
KPT00F22-36P CAD Models
KPT00F22-36P Part Data Attributes
|
KPT00F22-36P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00F22-36P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT00; No. of Contacts:36; Connector Shell Size:22; Connecting Termination:Solder; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 36 | |
Contact Sizes | 22 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
Unique Insert Number | 22-36 |